
International Rectifier IRF7726TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -7A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 26mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.91mm |
| Input Capacitance | 2.204nF |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Mount | Surface Mount |
| Nominal Vgs | -2.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 227ns |
| Turn-On Delay Time | 15ns |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7726TRPBF to view detailed technical specifications.
No datasheet is available for this part.
