
International Rectifier IRF7749L2TR1PBF technical specifications.
| Continuous Drain Current (ID) | 200A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.1mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 1.5MR |
| Fall Time | 39ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.52mm |
| Input Capacitance | 12.32nF |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Nominal Vgs | 2.9V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 1.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 78ns |
| Turn-On Delay Time | 17ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7749L2TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.