
The IRF7754TRPBF is a P-channel HEXFET power MOSFET from International Rectifier, packaged in a TSSOP surface mount package. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum power dissipation of 1W and a continuous drain current of 5.5A. It is also lead-free and has a nominal Vgs of -900mV.
International Rectifier IRF7754TRPBF technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Voltage (Vdss) | 12V |
| Dual Supply Voltage | -12V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.984nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | -900mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -900mV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7754TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
