
International Rectifier IRF7769L2TRPBF technical specifications.
| Continuous Drain Current (ID) | 375A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 11.56nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Nominal Vgs | 2.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7769L2TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.