
International Rectifier IRF7799L2TRPBF technical specifications.
| Continuous Drain Current (ID) | 375A |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 26.6ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.714nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.3W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 73.9ns |
| Turn-On Delay Time | 36.3ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7799L2TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.