International Rectifier IRF7811AV technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF7811AV to view detailed technical specifications.
No datasheet is available for this part.