
International Rectifier IRF7811AVTRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.8A |
| Current Rating | 10.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 14MR |
| Input Capacitance | 1.801nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 14mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7811AVTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
