
International Rectifier IRF7821GTRPBF technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 13.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.1mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.01nF |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 9.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 9.7ns |
| Turn-On Delay Time | 6.3ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7821GTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
