
International Rectifier IRF7821TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 13.6A |
| Current Rating | 13.6A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9.1MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Nominal Vgs | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7821TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
