
International Rectifier IRF7834TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 19A |
| Current Rating | 19A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.5MR |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.71nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 4.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 13.7ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7834TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.