
The IRF7842PBF is a 40V N-Channel Power MOSFET with a continuous drain current rating of 18A. It features a low drain-source on resistance of 5mΩ and a gate to source voltage of 20V. The device is packaged in a SOIC package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W.
International Rectifier IRF7842PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5MR |
| Dual Supply Voltage | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.25V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 40V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7842PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
