
International Rectifier IRF7853TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.3A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 18MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7853TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
