The IRF7854TRPBF is an 80V HEXFET MOSFET with a continuous drain current of 10A and a maximum operating temperature of 150°C. It features a drain-source on resistance of 13.4MR and a gate to source voltage of 20V. The device is packaged in a surface mount SO package with dimensions of 1.5mm height, 5mm length, and 4mm width. The IRF7854TRPBF is compliant with RoHS regulations and is part of the HEXFET Series.
International Rectifier IRF7854TRPBF technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 80V |
| Drain-source On Resistance-Max | 13.4MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.62nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 9.4ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7854TRPBF to view detailed technical specifications.
No datasheet is available for this part.