International Rectifier IRF7910TRHR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10A |
| Fall Time | 6.3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7910TRHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.