International Rectifier IRF7946TR1PBF technical specifications.
| Continuous Drain Current (ID) | 198A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.4mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.53mm |
| Input Capacitance | 6.852nF |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Rds On Max | 1.4mR |
| Reach SVHC Compliant | No |
| Series | StrongIRFET™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 20ns |
| Width | 5.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF7946TR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
