International Rectifier IRF7946TRPBF technical specifications.
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 40V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 96W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF7946TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.