The IRF8734TRPBF is a 30V HEXFET MOSFET with a maximum drain current of 21A and a maximum drain-source on resistance of 3.5MR. It is packaged in a surface mount SO package with a height of 1.5mm and a width of 4mm. The device is RoHS compliant and lead free, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The IRF8734TRPBF is part of the HEXFET Series from International Rectifier.
International Rectifier IRF8734TRPBF technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 3.175nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 15ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF8734TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.