
The IRF9204PBF is a P-channel HEXFET MOSFET from International Rectifier, packaged in the TO-220AB case and designed for through-hole mounting. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 143W and a continuous drain current of 74A. The IRF9204PBF is not RoHS compliant and is not radiation hardened.
International Rectifier IRF9204PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 74A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.676nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 143W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 143W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF9204PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.