
The IRF9321PBF is a P-channel HEXFET MOSFET with a drain to source breakdown voltage of -30V and a continuous drain current of -15A. It features a drain to source resistance of 11.2mR and a gate to source voltage of 20V. The device is packaged in a SOIC package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.5W.
International Rectifier IRF9321PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -15A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 11.2mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 145ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.59nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 185ns |
| Turn-On Delay Time | 21ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9321PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
