
International Rectifier IRF9328PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -12A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 19.7mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 66ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.57mm |
| Input Capacitance | 1.68nF |
| Length | 4.98mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Number of Elements | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 19ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9328PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
