
The IRF9358PBF is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum drain-source voltage of -30V and a continuous drain current of -9.2A. The device has a maximum power dissipation of 2W and a gate to source voltage of 20V. The IRF9358PBF is lead free and RoHS compliant, with a nominal Vgs of -1.8V and an input capacitance of 1.74nF.
International Rectifier IRF9358PBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -9.2A |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 16.3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 1.74nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -1.8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 146ns |
| Turn-On Delay Time | 5.7ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9358PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
