International Rectifier IRF9383MTR1PBF technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.9MR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.305nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| Rds On Max | 2.9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9383MTR1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
