International Rectifier IRF9953HEXFETSO-8 technical specifications.
| Manufacturer | International Rectifier |
| Type | IRF 9953 |
| Specification | P channel |
| Casing | SO 8 |
| ID | -2.3 A |
| UDS | -30 V |
| ID @ 25C | -2.3 A |
| Description | -30 V/-2.3 A |
| ID @ HighTemp | -1.8 A |
| Rth max. | 62.5 °C/W |
| RDS(on) | 0.25 Ohm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9953HEXFETSO-8 to view detailed technical specifications.
No datasheet is available for this part.