
The IRF9953TRPBF is a 30V N-Channel Power MOSFET with a continuous drain current rating of 2.3A and a maximum operating temperature of 150°C. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum drain-source on resistance of 250mΩ and a power dissipation of 2W. The IRF9953TRPBF is RoHS compliant and has a minimum operating temperature of -55°C.
International Rectifier IRF9953TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Current Rating | -2.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 250mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9953TRPBF to view detailed technical specifications.
No datasheet is available for this part.
