International Rectifier IRF9956HEXFETSO-8 technical specifications.
| Manufacturer | International Rectifier |
| Type | IRF 9956 |
| Specification | N channel |
| Casing | SO 8 |
| UDS | 30 V |
| ID | 3.5 A |
| Rth max. | 62.5 °C/W |
| RDS(on) | 0.1 Ohm |
| Description | 20 V/3.5 A |
| ID @ 25C | 3.5 A |
| ID @ HighTemp | 2.8 A |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF9956HEXFETSO-8 to view detailed technical specifications.
No datasheet is available for this part.