International Rectifier IRFAG50 technical specifications.
| Average Rectified Current | 5.6A |
| Continuous Drain Current (ID) | 5.6A |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Recovery Time-Max | 1200ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFAG50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.