
International Rectifier IRFB23N15DPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 23A |
| Current Rating | 23A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 90mR |
| Dual Supply Voltage | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 19.3mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 150V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB23N15DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
