The IRFB3307HR is a power MOSFET with a continuous drain current of 130A and a gate to source voltage of 20V. It operates within a temperature range of -55°C to 175°C and is packaged in bulk. The device features a fall time of 63ns and turn-off delay times of 51ns. It is not radiation hardened and is intended for through hole mounting.
International Rectifier IRFB3307HR technical specifications.
| Continuous Drain Current (ID) | 130A |
| Fall Time | 63ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 26ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFB3307HR to view detailed technical specifications.
No datasheet is available for this part.