
International Rectifier IRFB3307PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 130A |
| Current Rating | 130A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 6.3MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.82mm |
| Input Capacitance | 5.15nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.66mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 26ns |
| DC Rated Voltage | 75V |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB3307PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
