International Rectifier IRFB42N20DPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 55mR |
| Dual Supply Voltage | 200V |
| Input Capacitance | 3.43nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| Number of Elements | 1 |
| On-State Resistance | 55R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB42N20DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.