
The IRFB4610PBF is a 73A HEXFET MOSFET from International Rectifier, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 190W and is packaged in the TO-220AB case, suitable for through-hole mounting. The device is RoHS compliant and has a nominal Vgs of 4V, with an on-state resistance of 14mR and a reverse recovery time of 35ns.
International Rectifier IRFB4610PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 73A |
| Current Rating | 73A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 3.55nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 14mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 3ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB4610PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
