
International Rectifier IRFB61N15DPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 32mR |
| Dual Supply Voltage | 150V |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.47nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Nominal Vgs | 5.5V |
| On-State Resistance | 32R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Rds On Max | 32mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 28ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB61N15DPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
