
The IRFB7440PBF is a 120A 40V N-Channel Power MOSFET packaged in a TO-220AB case, suitable for through hole mounting. It features a maximum drain-source on resistance of 2.5 milliohms and a threshold voltage of 3 volts. The device can handle a maximum power dissipation of 208 watts and operates within a temperature range of -55 to 175 degrees Celsius. The IRFB7440PBF is lead free and RoHS compliant.
International Rectifier IRFB7440PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 4.73nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 24ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB7440PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
