The IRFB7740PBF is a high-power N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 87A and a gate to source voltage of 20V. The device is packaged in a TO-220AB package and is suitable for through-hole mounting. The IRFB7740PBF is compliant with RoHS and Reach SVHC regulations.
International Rectifier IRFB7740PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 87A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 4.65nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 143W |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFB7740PBF to view detailed technical specifications.
No datasheet is available for this part.