
The IRFD9024PBF is a power MOSFET with a continuous drain current rating of -1.6A and a drain to source breakdown voltage of -60V. It is packaged in a DIP and is lead free. The device is RoHS compliant and has a power dissipation of 1.3W. It is suitable for use in a variety of applications where a high current and voltage rating are required.
International Rectifier IRFD9024PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | -1.6A |
| Current Rating | -1.6A |
| Drain to Source Breakdown Voltage | -60V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFD9024PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
