The IRFE110 is a surface mount power MOSFET from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.5A and a drain to source breakdown voltage of 100V. The device is packaged in a lead-free LCC package, but is not RoHS compliant. It is not Reach SVHC compliant.
International Rectifier IRFE110 technical specifications.
| Package/Case | LCC |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Power Dissipation | 15W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFE110 to view detailed technical specifications.
No datasheet is available for this part.