International Rectifier IRFF211 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 150V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFF211 to view detailed technical specifications.
No datasheet is available for this part.