International Rectifier IRFF9221 technical specifications.
| Package/Case | TO-39 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 150V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFF9221 to view detailed technical specifications.
No datasheet is available for this part.