International Rectifier IRFG110 technical specifications.
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 700mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 4 |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFG110 to view detailed technical specifications.
No datasheet is available for this part.