
International Rectifier IRFH4201TRPBF technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 950kR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 0.95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH4201TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
