
International Rectifier IRFH4213DTRPBF technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 1.35MR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 3.52nF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 1.35mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 14ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH4213DTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
