International Rectifier IRFH4251DTRPBF technical specifications.
| Continuous Drain Current (ID) | 188A |
| Drain to Source Voltage (Vdss) | 25V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.314nF |
| Max Power Dissipation | 63W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH4251DTRPBF to view detailed technical specifications.
No datasheet is available for this part.