
International Rectifier IRFH5004TRPBF technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 2.6MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5004TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
