
International Rectifier IRFH5053TR2PBF technical specifications.
| Continuous Drain Current (ID) | 9.3A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 4.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.95mm |
| Input Capacitance | 1.51nF |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 144W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Series | HEXFET® |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 8.6ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5053TR2PBF to view detailed technical specifications.
No datasheet is available for this part.