
International Rectifier IRFH5053TRPBF technical specifications.
| Continuous Drain Current (ID) | 9.3mA |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Nominal Vgs | 3.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5053TRPBF to view detailed technical specifications.
No datasheet is available for this part.
