
International Rectifier IRFH5206TR2PBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 2.49nF |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 6.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 6.4ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5206TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
