
International Rectifier IRFH5206TRPBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6.7MR |
| Fall Time | 8.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.15nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5206TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
