
International Rectifier IRFH5207TR2PBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 9.6mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 7.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.81mm |
| Input Capacitance | 2.474nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 9.6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.2ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5207TR2PBF to view detailed technical specifications.
No datasheet is available for this part.
