The IRFH5301TR2PBF is a surface mount N-channel HEXFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 3.6W and a continuous drain current of 35A. The device has a drain to source breakdown voltage of 30V and a drain to source resistance of 1.85mΩ. The package is QFN with a height of 0.81mm, length of 5mm, and width of 6mm. The device is RoHS compliant and lead free.
International Rectifier IRFH5301TR2PBF technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.85mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 1.85MR |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.81mm |
| Input Capacitance | 5.114nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Rds On Max | 1.85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 21ns |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5301TR2PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
