
International Rectifier IRFH5304TRPBF technical specifications.
| Continuous Drain Current (ID) | 79A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.5MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6W |
| Mount | Surface Mount |
| Nominal Vgs | 2.35V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFH5304TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.